Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TX2SA-5V
Download the CAD models for this product. Learn more about SnapMagic.
40 per Tube
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable. The TX is only available with a Double Pole Double Throw contact arrangement. The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.