text.skipToContent text.skipToNavigation

Manufacturer Part #

929000797613

Fortimo LED Line HF PR 2ft 7500lm 2R NA LV3 5000K 80CRI 180lm/W

Product Specification Section
Signify North America 929000797613 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 7110lm
Typical Flux: 7690lm
Nominal Current: 1230mA
Maximum Current: 1400mA
Typical Forward Voltage: 34V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
Total
$2,134.80
USD
Quantity
Unit Price
40+
$17.79