text.skipToContent text.skipToNavigation

Manufacturer Part #

929001722313

Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 3000K 80CRI 150lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001722313 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 6450lm
Typical Flux: 6970lm
Nominal Current: 1350mA
Maximum Current: 1400mA
Typical Forward Voltage: 35.6V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
Total
$1,639.20
USD
Quantity
Unit Price
2
$14.24
4
$14.13
15
$13.93
25
$13.86
50+
$13.66