text.skipToContent text.skipToNavigation

Manufacturer Part #

929001762413

Fortimo LED Strip PR 23.7in 2200lm LV5 2700K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001762413 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 2700K
CRI: 90
Minimum Flux: 1810lm
Typical Flux: 1960lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 602.9 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
40
$8.04
80+
$7.95
Product Variant Information section