text.skipToContent text.skipToNavigation

Manufacturer Part #

929001763213

Fortimo LED Strip ST 11in 2000lm LV5 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001763213 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 1760lm
Typical Flux: 1900lm
Nominal Current: 280mA
Maximum Current: 650mA
Typical Forward Voltage: 39.7V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,073.60
USD
Quantity
Unit Price
80+
$6.71