text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725113

Fortimo Edge VO LV2 21.5in 6400lm 4000K 80CRI 180lm/W

Product Specification Section
Signify North America 929002725113 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 5920lm
Typical Flux: 6400lm
Nominal Current: 800mA
Maximum Current: 1280mA
Typical Forward Voltage: 44.7V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
156
Multiple Of:
156
Total
$1,589.64
USD
Quantity
Unit Price
156+
$10.19