text.skipToContent text.skipToNavigation

Manufacturer Part #

929002725213

Fortimo Edge VO LV2 21.5in 6400lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002725213 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 5920lm
Typical Flux: 6400lm
Nominal Current: 800mA
Maximum Current: 1280mA
Typical Forward Voltage: 44.7V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$31.74
USD
Quantity
Unit Price
3
$10.58
5
$10.52
20
$10.38
30
$10.33
75+
$10.19