text.skipToContent text.skipToNavigation

Manufacturer Part #

929002726113

Fortimo LED Strip VO LV3 19in 2400lm 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002726113 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 2175lm
Typical Flux: 2350lm
Nominal Current: 350mA
Maximum Current: 650mA
Typical Forward Voltage: 38V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 480 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$22.45
USD
Quantity
Unit Price
5
$4.49
20
$4.39
30
$4.36
75
$4.29
125+
$4.20