text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0560F-40G2000-H-C3

Narrow-Band Phosphor F90 EB Gen 3 LED Module 560mm 196lm/W 4000K 90CRI

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L0560F-40G2000-H-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Typical Flux: 2299lm
Nominal Current: 308mA
Maximum Current: 616mA
Typical Forward Voltage: 38.1V
Test Temperature: 45°C
Application 1: General Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$6,400.00
USD
Quantity
Unit Price
1,000+
$6.40
Product Variant Information section