Manufacturer Part #
SMJD-1205020G-XXN100A96G038ALL
Linear Performance Series (3030C) 1ft 1050lm 3000K 80CRI 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-1205020G-XXN100A96G038ALL - Product Specification
Seoul Semiconductor SMJD-1205020G-XXN100A96G038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
| Board Type: | 1ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 80 |
| Minimum Flux: | 910lm |
| Typical Flux: | 960lm |
| Nominal Current: | 475mA |
| Maximum Current: | 700mA |
| Typical Forward Voltage: | 11V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 275 x 18 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$4.26
20
$4.21
40
$4.16
75
$4.11
150+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk