text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3622120B-XXN100E42C038ALL

Linear HE Series 4ft (5630D-E3) 5000K 80CRI 4400lm 200lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3622120B-XXN100E42C038ALL - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 4110lm
Typical Flux: 4420lm
Nominal Current: 650mA
Maximum Current: 1300mA
Typical Forward Voltage: 33.6V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 1120 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1040
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,856.80
USD
Quantity
Unit Price
80+
$17.17
Product Variant Information section