text.skipToContent text.skipToNavigation

Manufacturer Part #

929001729413

Fortimo DLM Flex L2 G2 54up 3000K 80CRI 4800lm 140lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2410
Product Specification Section
Signify North America 929001729413 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 4283lm
Typical Flux: 4759lm
Nominal Current: 974mA
Maximum Current: 1800mA
Typical Forward Voltage: 34.6V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$24.90
USD
Quantity
Unit Price
2
$12.45
4
$12.36
15
$12.19
25
$12.13
50+
$11.95