Manufacturer Part #
SMJD-3424048G-XXN100E51C038ALL
3030C-E0 Outdoor Module - 4x12 5000K 80CRI 4500lm 190lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:320 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3424048G-XXN100E51C038ALL - Product Specification
Seoul Semiconductor SMJD-3424048G-XXN100E51C038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x6 DA |
| Board Type: | 4x12 MP Board |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 4190lm |
| Typical Flux: | 4510lm |
| Nominal Current: | 700mA |
| Maximum Current: | 800mA |
| Typical Forward Voltage: | 34V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
320+
$6.79
Product Variant Information section
Available Packaging
Package Qty:
320 per Box