text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4833064G-XXN100G02E038ALL

3030C-E0 Outdoor Module - 4x16 4000K 80CRI 6000lm 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4833064G-XXN100G02E038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 4x16 MP Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 5600lm
Typical Flux: 6020lm
Nominal Current: 700mA
Maximum Current: 800mA
Typical Forward Voltage: 45.4V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 197.7 x 49.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1728
Multiple Of:
216
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,657.92
USD
Quantity
Unit Price
216+
$9.64