Manufacturer Part #
NJM2591V-TE1
NJM2591 Series 100 MHz 450 kHz FM IF Demodulator for Voice Audio DSP - SSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2591V-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Gain Bandwidth Product: | 450MHz |
| Supply Voltage-Max: | 9V |
| Output Power: | 300mW |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM2591V-TE1 is a Part of JM2591 Series 100 MHz 450 kHz FM IF Demodulator for Voice Audio, DSP, Available in SSOP-16 Package.
The NJM2591 is a wide - operating voltage, low – current FM IF demodulator IC for voice application. It includes an oscillator, mixer, limiting amplifier, quadrature detector, and active filter. The NJM2591 also has a noise detector and noise comparator with hysteresis range.
Features:
- Wide Operating Voltage - 1.8 V to 9.0 V
- Low Operating Current - 2.5 mA type. at V+ =2.0 V
- Maximum Input Frequency - 100 MHz ( reference value )
- IF Frequency - 450 kHz ( standard )
- Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount