Manufacturer Part #
NJM2755V-TE1
NJM2755 Series Dual Channel 10 V 4-Input 1-Output Stereo Audio Selector-SSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2755V-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Gain: | 1dB |
| Supply Voltage-Max: | 10V |
| Output Power: | 490mW |
| Package Style: | SSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.72
4,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount