Manufacturer Part #
PAM8003DR
Dual Channel 2.5 W (x2) 4 Ω Class D Filterless Stereo Audio Amplifier - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PAM8003DR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 2.5W |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount