text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6024-I/P

MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6024-I/P - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The MCP6024 series of quad operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. The MCP6024 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.

The MCP6024 operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 1.35 mA of quiescent current per amplifier. The MCP6024 is available in standard 14-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.

Features:

  • Rail-to-Rail Input/Output
  • Wide Bandwidth: 10 MHz (typical)
  • Low Noise: 8.7 nV/√Hz, at 10 kHz (typical)
  • Low Offset Voltage:
  • Industrial Temperature: ±500 μV (maximum)
  • Extended Temperature: ±250 μV (maximum)
  • Mid-Supply VREF: MCP6021 and MCP6023
  • Low Supply Current: 1 mA (typical)
  • Total Harmonic Distortion:
  • 0.00053% (typical, G = 1 V/V)
  • Unity Gain Stable
  • Power Supply Range: 2.5 V to 5.5 V
  • Temperature Range:
  • Industrial: -40°C to +85°C
  • Extended: -40°C to +125°C

Application:

  • Automotive
  • Multi-Pole Active Filters
  • Audio Processing
  • DAC Buffer
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,030
Factory Lead Time:
5 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$497.70
USD
Quantity
Unit Price
30
$2.41
120
$2.37
300
$2.34
750
$2.32
1,200+
$2.28
Product Variant Information section