text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS325SN2T1G

NCS325 Series 1.8 - 5.5 V 50 V Offset 35 A Operational Amplifier - TSOT-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi NCS325SN2T1G - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.16V/µs
Input Offset Voltage-Max: 50µV
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
12,000
$0.26
15,000+
$0.255
Product Variant Information section