text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7044V-TE1

NJU7044 Series 2.2 - 5 V 10 mV Quad CMOS Operational Amplifier - SSOP-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU7044V-TE1 - Technical Attributes
Attributes Table
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,700.00
USD
Quantity
Unit Price
2,000+
$1.35
Product Variant Information section