text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV852AIST

TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier- MSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV852AIST - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Features & Applications
The TSV852AIST is a Low-power, high accuracy, general-purpose operational amplifier. The TSV85x series of single, dual and quad operational amplifiers offers low voltage operation with a rail-to-rail output swing.

The devices are offered with either industry standard pinouts or with a power-saving shutdown feature that reduces the supply current to a maximum of 50 nA at 25°C. It has an Operating temperature ranges b/w -40 °C to 125 °C and it is available in a SOT-23-5 package.

Features:

  • Low power consumption: 180 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 1.3 MHz

Benefits:

  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature ranges

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,600.00
USD
Quantity
Unit Price
4,000+
$0.90
Product Variant Information section