text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33077DR2G

MC Series 11 V/us 36 V SMT Low Noise Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
onsemi MC33077DR2G - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 1.5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33077 is Low Noise Dual Operational Amplifier.

The MC33077 is a precision high quality, high frequency, low noise monolithic dual operational amplifier employing innovative bipolar design techniques. Precision matching coupled with a unique analog resistor trim technique is used to obtain low input offset voltages. Dual-doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition, the MC33077 offers low input noise voltage, low temperature coefficient of input offset voltage, high slew rate, high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no deadband cross-over distortion, large output voltage swing, excellent phase and gain margins, low open loop output impedance and symmetrical source and sink AC frequency performance. The MC33077 is available in plastic DIP and SO-8 packages (P and D suffixes).

Key Features:

  • Low Voltage Noise: 4.4 nV/ Hz @ 1.0 kHz
  • Low Input Offset Voltage: 0.2 mV
  • Low TC of Input Offset Voltage: 2.0 ?V/° C
  • High Gain Bandwidth Product: 37 MHz @ 100 kHz
  • High AC Voltage Gain: 370 @ 100 kHz; 1850 @ 20 kHz
  • Unity Gain Stable: with Capacitance Loads to 500 pF
  • High Slew Rate: 11 V/µs
  • Low Total Harmonic Distortion: 0.007%
  • Large Output Voltage Swing: +14 V to -14.7 V
  • High DC Open Loop Voltage Gain: 400 k (112 dB)
  • High Common Mode Rejection: 107 dB
  • Low Power Supply Drain Current: 3.5 mA
  • Dual Supply Operation: +/-2.5 V to +/-18 V
  • Pb-Free Package is Available.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$432.50
USD
Quantity
Unit Price
2,500
$0.173
5,000
$0.171
7,500
$0.17
10,000
$0.169
12,500+
$0.166
Product Variant Information section