text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33111D-10-I/MS

Single Channel SPI Interface 5.5 V 1 Mbps 12-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP33111D-10-I/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Power Consumption: 6.2mW
Resolution: 12b
Supply Voltage: 1.7V to 5.5V
Sampling Rate: 1Mbps
On-Chip ADC: 1-chx12-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$522.00
USD
Quantity
Unit Price
100
$2.63
200
$2.61
400
$2.59
500
$2.58
1,500+
$2.53
Product Variant Information section