text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP33131-05-E/MS

Single Channel SPI Interface 5.5 V 500 kbps 16-Bit A/D Converter - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP33131-05-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 16b
Supply Voltage: 1.7V to 5.5V
Sampling Rate: 500kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$35.20
USD
Quantity
Unit Price
10
$3.52
30
$3.47
100
$3.42
200
$3.39
500+
$3.30
Product Variant Information section