text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3422A0-E/SN

Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3422A0-E/SN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Microchip Technology is a leading innovator and supplier of high performance and high quality microcontrollers and analog semiconductor. Microchip offers a broad spectrum of analog products with a focus on power management, thermal management, linear and mixed-signal solutions.

The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.

The MCP3422 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I2C Compatible compatible serial interface. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4, or x8 before the analog-to-digital conversion takes place. This allows the MCP3422 device to convert a smaller input signal with high resolution.

The MCP3422 device can be used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$592.00
USD
Quantity
Unit Price
10
$3.05
30
$3.01
100
$2.96
250
$2.93
750+
$2.85
Product Variant Information section