text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3426A0-E/SN

Dual Channel I2C Interface 5.5 V 15 bps 16-Bit A/D Converter - SOIC 8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3426A0-E/SN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 15bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP3426 series of two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048 V reference voltage enables an input range of ±2.048 V differentially. The device uses a two-wire I2C™ compatible serial interface and operates from a single power supply ranging from 2.7 V to 5.5 V. The MCP3426 device performs conversions at rates of 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I2C™Compatible Compatible serial interface.

This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4, or x8 before the analog-to-digital conversion takes place. This allows the MCP3426 device to convert a smaller input signal with high resolution. The device has two conversion modes: (a) Continuous mode and (b) One-Shot mode. In One-Shot mode, the device enters a low current standby mode automatically after one conversion. This reduces current consumption greatly during idle periods. The MCP3426 device can be used for various high accuracy analog-to-digital data conversion applications where ease of use, low power consumption and small footprint are major considerations. 

Features:

  • 16-bit resolution
  • 2-channel differential input operation
  • On-board voltage reference with 15 ppm/°C drift
  • On-board PGA, gains of 1, 2, 4, 8
  • Programmable data rate options
  • 15 SPS (16 bits)
  • 60 SPS (14 bits)
  • 240 SPS (12 bits)
  • INL 10 ppm of FSR typ.
  • Low current consumption, 135 µA at 3 V
  • One-shot or continuous conversion options
  • Supports I2C™ interface
  • Extended temperature range -40°C to +125°C

Applications:

  • Portable Instrumentation and Consumer Goods
  • Temperature Sensing with RTD, Thermistor, and Thermocouple
  • Bridge Sensing for Pressure, Strain, and Force
  • Weigh Scales and Battery Fuel Gauges
  • Factory Automation Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$536.00
USD
Quantity
Unit Price
100
$2.70
200
$2.68
400
$2.66
500
$2.65
1,500+
$2.60
Product Variant Information section