text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3428-E/ST

Quad Channel I2C Interface 5.5 V 15 bps 16-Bit A/D Converter - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Microchip MCP3428-E/ST - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 15bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$360.96
USD
Quantity
Unit Price
96
$3.76
192
$3.73
288
$3.71
480
$3.68
960+
$3.63
Product Variant Information section