text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7107ACKW

TC7107 Series 5 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - MQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7107ACKW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Power Consumption: 1W
Supply Voltage: 5V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$1,259.52
USD
Quantity
Unit Price
96
$6.59
192
$6.56
288
$6.54
384
$6.53
480+
$6.49
Product Variant Information section