text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7116ACPL

TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7116ACPL - Technical Attributes
Attributes Table
Supply Voltage: 9V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications

The TC7116ACPL is a 3-1/2 Digit CMOS Analog-to-Digital Converter with containing all the active components to construct a 0.05% resolution measurement system. Available in through hole PDIP-40 package.

Features:

  • Low Temperature Drift Internal Reference: 20 ppm/°C, Typ
  • Display Hold Function
  • Directly Drives LCD or LED Display
  • Zero Reading with Zero Input
  • Low Noise for Stable Display:
  • 2V or 200mV Full Scale Range (FSR)
  • Auto-Zero Cycle Eliminates Need for Zero
  • Adjustment Potentiometer
  • True Polarity Indication for Precision Null Applications
  • Convenient 9V Battery Operation
  • High-Impedance CMOS Differential Inputs:  1012 Ω
  • Low-Power Operation: 10mW

Applications:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
110
Multiple Of:
10
Total
$762.30
USD
Quantity
Unit Price
10
$7.04
40
$6.97
100
$6.93
250
$6.88
400+
$6.82
Product Variant Information section