text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4716A1T-E/CH

SINGLE, 10-BIT NV DAC WITH EXT VREF AND I2C INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4716A1T-E/CH - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The MCP4706/4716 are single channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital to Analog Converters (DAC) with nonvolatile memory and an I2C Serial Interface. This family will also be referred to as MCP47X6.

The VREF pin or the device VDD can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2.

The DAC Register value and configuration bits can be programmed to nonvolatile memory (EEPROM). The
nonvolatile memory holds the DAC Register and configuration bit values when the device is powered off. A device reset (such as a Power On Reset) latches these stored values into the volatile memory.

Features:

  • Output Voltage Resolutions
    • 10-bit: MCP4716
    • 8-bit: MCP4706
  • Rail-to-Rail Output
  • Fast Settling Time of 6 μs (typical)
  • DAC Voltage Reference Options
  • Nonvolatile Memory (EEPROM)
  • Auto Recall of Saved DAC register setting
  • Auto Recall of Saved Device Configuration
  • Power-Down Modes
  • Disconnects output buffer
  • Selection of VOUT pull-down resistors (640 kΩ, 125 kΩ, or 1 kΩ)
  • Low Power Consumption
  • Normal Operation: 210 μA typ
  • Power Down Operation: 60 nA typ
  • Single-Supply Operation: 2.7 V to 5.5 V
  • I2C™ Interface
  • Eight Available Addresses
  • Standard (100 kbps), Fast (400 kbps), and
  • High-Speed (3.4 Mbps) Modes
  • Small 6-lead SOT-23 and DFN (2x2) Packages
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Low Power Portable Instrumentation
  • PC Peripherals
  • Data AcquisitionSystems
  • Motor Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,550.00
USD
Quantity
Unit Price
3,000+
$0.85
Product Variant Information section