text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4801-E/P

MCP4801 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4801-E/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 1-chx8-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP4801-E/P is a part of MCP4801 Series Data Converters. It can sustain a standard temperature ranging from -40°C to +125°C. It comes in 8 pin PDIP package.

The MCP4801 is a single channel 8-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.    

Features:

  • MCP4801: 8-Bit Voltage Output DAC
  • MCP4811: 10-Bit Voltage Output DAC
  • MCP4821: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048 V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$457.20
USD
Quantity
Unit Price
60
$1.29
180
$1.27
600
$1.26
1,200
$1.25
2,400+
$1.23
Product Variant Information section