text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4801-E/MC

MCP4801 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2636
Product Specification Section
Microchip MCP4801-E/MC - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP4801-E/MC is a part of MCP4801 Series Data Converters. It can sustain a standard temperature ranging from  -40°C to +125°C. It comes in 8 pin DFN package.

The MCP4801 is a single channel 8-bit DAC with internal voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.

These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications.

Features:

  • MCP4801: 8-Bit Voltage Output DAC
  • MCP4811: 10-Bit Voltage Output DAC
  • MCP4821: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048 V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$178.50
USD
Quantity
Unit Price
150
$1.19
450
$1.18
750
$1.17
1,500
$1.16
3,000+
$1.15
Product Variant Information section