text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP445FAG

MC100EP445 Series 5.5 V ECL 8-Bit Serial/Parallel Converter - LQFP-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP445FAG - Technical Attributes
Attributes Table
Resolution: 8b
No of Channels: 4
Interface: Serial
Supply Voltage: 3V to 5.5V
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications

The MC100EP44 Series are an integrated 8-bit differential serial to parallel data converter with frame asynchronous data resynchronization. The device is designed to operate for NRZ data rates of up to 2.5 Gb/s. The conversion sequence was chosen to convert the first serial bit to Q0, the second bit to Q1, etc. Two selectable differential serial inputs, which are selected by SINSEL, provide this device with loop-back testing capability.

The MC100EP445 has a Sync pin which, when held high for at least two consecutive clock cycles, will swallow one bit of data shifting the start of the conversion data from Dn to Dn+1. Each additional shift requires an additional pulse to be applied to the Sync pin.Extra control pins are provided to reset and disable internal clock circuitry. Additionally, VBB pin is provided for single-ended input condition.The 100 Series contains temperature compensation.

Key Features:

  • 300 ps Propagation Delay
  • 2.5 Gb/s Data Rate Capability
  • Differential Clock and Serial Inputs
  • VBB Output for Single-Ended Input Applications
  • Asynchronous Data Synchronization (SYNC)
  • Asynchronous Master Reset (RESET)
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE =-3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • CLK ENABLE Immune to Runt Pulse Generation
  • Pb-Free Packages are Available

Application:

  • Serial to Parallel Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,020.00
USD
Quantity
Unit Price
250+
$20.08
Product Variant Information section