Manufacturer Part #
AL8860QMP-13
AL8860 Series 40 V 1.5 A SMT High Efficiency Buck LED Driver - MSOP-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AL8860QMP-13 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 4.5V to 40V |
| Output Current per Channel: | 1.5A |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | MSOP-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8EP
Mounting Method:
Surface Mount