text.skipToContent text.skipToNavigation

Manufacturer Part #

HV5812P-G

20-CHANNEL, DISPLAY DRIVER, 80V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip HV5812P-G - Technical Attributes
Attributes Table
No of Outputs: Twenty
Rated Power: 2W
Supply Voltage: 4.5V to 5.5V
Supply Current: 100µA
Switching Frequency-Max: 8MHz
Operating Temp Range: -40°C to +125°C
Height - Max: 4.95mm
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
351
Multiple Of:
13
Total
$933.66
USD
Quantity
Unit Price
13
$2.75
52
$2.70
195
$2.66
390
$2.63
975+
$2.58
Product Variant Information section