text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2483DQ-LF-P

MP24833 Series 4.5 to 55 V 2.5 A 200 kHz White LED Driver - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2483DQ-LF-P - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 55V
Output Current per Channel: 2.5A
Switching Frequency-Max: 1.65MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$745.00
USD
Quantity
Unit Price
500
$1.49
1,000
$1.48
1,500
$1.47
2,500+
$1.45
Product Variant Information section