Manufacturer Part #
NSI50010YT1G
NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSI50010YT1G - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 50V |
| Output Current per Channel: | 10mA |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The NSI50010YT1G is a constant current regulator & LED driver, available in a SOD-123 package.
It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.
Features:
- Robust Power Package: 460 mW
- Wide Operating Voltage Range
- Immediate Turn-On
- Voltage Surge Suppressing − Protecting LEDs
- AEC-Q101 Qualified and PPAP Capable, UL94−V0 Certified
- SBT (Self−Biased Transistor) Technology
- Negative Temperature Coefficient
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
- AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering
- Switch Contact Wetting
- Application Note AND8391/D − Power Dissipation Considerations
- Application Note AND8349/D − Automotive CHMSL
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
15,000
$0.115
30,000+
$0.113
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount