text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDI60H12AHXUMA1

1EDI60H12AH Series 35 V 9.4 A Single Channel IGBT Gate Driver IC - PG-DSO-8-59

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 1EDI60H12AHXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Peak Output Current: 10A
Supply Voltage-Max: 35V
Rated Power Dissipation: 400mW
Quiescent Current: 1.2mA
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -40°C to +125°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section