text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3028SDLATMA1

BTS3028 Series 75 mOhm 5.8 A Single Channel Smart Low Side Switch - PG-TO-252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS3028SDLATMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
On-state Resistance-Max: 75mΩ
Output Current: 5.8A
Peak Output Current: 45A
Operating Temp Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section