Manufacturer Part #
BTS4130QGAXUMA1
N-Channel 5.5 V to 20 V 2.1 A SMT PROFET™ High-Side Power Switch - PG-DSO-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS4130QGAXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 5.5V to 20V |
| No of Elements: | Quad |
| On-state Resistance-Max: | 130mΩ |
| Rated Current-Max: | 2.1A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount