text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS4175SGAXUMA1

BTS4175SGA Series 52 V 1.3 A Smart High Side Power Switch - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Infineon Technologies BTS4175SGAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 350mΩ
Output Current: 1.3A
Peak Output Current: 6.5A
Supply Voltage-Max: 52V
Rated Power Dissipation: 1.5W
Quiescent Current: 2mA
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section