text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS6133DAUMA1

BTS6133D Series 38 V 10 mOhm Smart Highside Power Switch - PG-TO-252-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon BTS6133DAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 10mΩ
Output Current: 41A
Peak Output Current: 105A
Supply Voltage-Max: 38V
Rated Power Dissipation: 59W
Operating Temp Range: -40°C to +150°C
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,650.00
USD
Quantity
Unit Price
2,500+
$1.46
Product Variant Information section