text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS6142DAUMA1

N-Channel 5.5 V to 24 V 8.5 A SMT PROFET™ High-Side Power Switch - PG-TO252-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS6142DAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.5V to 38V
No of Elements: Single
On-state Resistance-Max: 10mΩ
Rated Current-Max: 33A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 50A
Input Type: Non-Inverting
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,400.00
USD
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section