text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS6163DAUMA1

BTS6163D Series 62 V 20 mOhm Smart Highside Power Switch - PG-TO-252-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS6163DAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 20mΩ
Output Current: 21.5A
Peak Output Current: 80A
Supply Voltage-Max: 62V
Rated Power Dissipation: 59W
Operating Temp Range: -40°C to +150°C
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,400.00
USD
Quantity
Unit Price
2,500+
$3.76
Product Variant Information section