text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3223TMPX

FAN3223 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3223TMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 100kΩ
Peak Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Features & Applications

The FAN3223TMPX is a Dual 4 A high-speed, low-side gate driver, designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications. Available in MLP-8 package. 

Features:

  • Industry-Standard Pinouts
  • 4.5 to 18 V Operating Range
  • 5 A Peak Sink/Source at VDD = 12 V
  • 4.3 A Sink / 2.8 A Source at VOUT = 6 V
  • Choice of TTL or CMOS Input Thresholds
  • Three Versions of Dual Independent Drivers:
  • Dual Inverting + Enable (FAN3223)
  • Dual Non-Inverting + Enable (FAN3224)
  • Dual-Inputs(FAN3225)
  • Internal Resistors Turn Driver Off If No Inputs
  • MillerDrive™ Technology
  • 12 ns / 9 ns Typical Rise/Fall Times with 2.2 nF Load
  • Typical Propagation Delay Under 20ns Matched within 1ns to the Other Channel
  • Double Current Capability by Paralleling Channels
  • 8-Lead 3x3mm MLP or 8-Lead SOIC Package
  • Rated from –40°C to +125°C Ambient

Applications:

  • AC-DC Merchant Power Supply - Servers & Workstations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000
$0.55
6,000+
$0.535
Product Variant Information section