text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2890DSTRPBF

Power MOSFET & IGBT Driver, Half-Bridge HVIC, 600V, SOIC 14N

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRS2890DSTRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 0.48A
Supply Voltage-Max: 20V
Rated Power Dissipation: 1W
Quiescent Current: 3mA
Turn-off Delay Time: 500ns
Turn-on Delay Time: 500ns
Rise Time: 85ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section