text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4424YM

MIC4424 Series 3.5 Ohm 3 A SMT Dual Peak Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Microchip MIC4424YM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4424YM/4423/4425 family are highly reliable BiCMOS/DMOS buffer/driver/MOSFET drivers. They are higher output current versions of the MIC4426/4427/4428, which are improved versions of the MIC426/427/428. All three families are pin-compatible.

The MIC4423/4424/4425 drivers are capable of giving reliable service in more demanding electrical environments than their predecessors. They will not latch under any conditions within their power and voltage ratings. They can survive up to 5 V of noise spiking, of either polarity, on the ground pin. They can accept, without either damage or logic upset, up to half an amp of reverse current (either polarity) forced back into their outputs.

The MIC4423/4424/4425 series drivers are easier to use, more flexible in operation, and more forgiving than other CMOS or bipolar drivers currently available. Their BiCMOS/DMOS construction dissipates minimum power and provides rail-to-rail voltage swings. Primarily intended for driving power MOSFETs, the MIC4423/4424/4425 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak currents, and fast switching times. Heavily loaded clock lines, coaxial cables, or piezoelectric transducers are some examples. The only known limitation on loading is that total power dissipated in the driver must be kept within the maximum power dissipation limits of the package.

Key Features:

  • Reliable, low-power bipolar/CMOS/DMOS construction.
  • Latch-up protected to >500 mA reverse current.
  • Logic input withstands swing to –5 V.
  • High 3 A-peak output current.
  • Wide 4.5 V to 18 V operating range.
  • Drives 1800 pF capacitance in 25 ns.
  • Short <40 ns typical delay time.
  • Delay times consistent with in supply voltage change.
  • Matched rise and fall times.
  • TTL logic input independent of supply voltage.
  • Low equivalent 6 pF input capacitance.
  • Low supply current.
  • 3.5 mA with logic-1 input.
  • 350 µA with logic-0 input.
  • Low 3.5 Ω typical output impedance.
  • Output voltage swings within 25 mV of ground or VS.
  • ‘426/7/8-, ‘1426/7/8-, ‘4426/7/8-compatible pinout.
  • Inverting, noninverting, and differential configurations.

Applications:

  • Switch Mode Power Supplies.
  • Motor Controls.
  • Pulse Transformer Driver.
  • Class-D Switching Amplifiers.
  • Line Drivers.
  • Driving MOSFET or IGBT Parallel Chip Modules.
  • Local Power ON/OFF Switch.
  • Pulse Generators. 
Pricing Section
Global Stock:
387
USA:
387
1,805
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
50
$1.14
200
$1.13
500
$1.12
2,000+
$1.09
Product Variant Information section