Manufacturer Part #
MP18021HN-LF-Z
100V High Frequency Half-Bridge Gate Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP18021HN-LF-Z - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 3.5A |
| Supply Voltage-Max: | 16V |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount