text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1412NEOA713

TC1412 Series 2 A 16 Vmax Single Low Side Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1412NEOA713 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,706.00
USD
Quantity
Unit Price
3,300+
$0.82
Product Variant Information section