text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6212FP-E2

Single Channel Quad Output 5.5 V 2 A SMT Brush Motor H-Bridge Driver - HSOP-25

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6212FP-E2 - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage-Max: 5.5V
Package Style:  HSOP-25
Mounting Method: Surface Mount
Features & Applications

The BD6212FP-E2 is a 7 V H-bridge driver for brush motor applications available in HSOP-25 package.

This device can operate at a range of power supply voltages from 3.0 V to 5.5 V supporting output current of up to 2 A. MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.

Features:

  • Low standby current
  • Compatible with PWM control signal input (20k to 100kHz)
  • PWM duty control via VREF voltage setting terminal
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • Motor Control: Brushed DC
  • PPC (Plain Paper Copier)
  • Car Navigation
  • TV
  • DVD
  • Air-conditioner
  • Refrigerator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,000.00
USD
Quantity
Unit Price
2,000+
$1.50
Product Variant Information section